Part Details for AT27C010L-25LM/883 by Atmel Corporation
Overview of AT27C010L-25LM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AT27C010L-25LM/883
AT27C010L-25LM/883 CAD Models
AT27C010L-25LM/883 Part Data Attributes
|
AT27C010L-25LM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C010L-25LM/883
Atmel Corporation
UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27C010L-25LM/883
This table gives cross-reference parts and alternative options found for AT27C010L-25LM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C010L-25LM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPV27C101G-250M | UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | AT27C010L-25LM/883 vs DPV27C101G-250M |
DPV27C101G-250M | UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 | B&B Electronics Manufacturing Company | AT27C010L-25LM/883 vs DPV27C101G-250M |
5962-8961402YC | UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Waferscale Integration Inc | AT27C010L-25LM/883 vs 5962-8961402YC |
AT27C010L-25LM | UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT27C010L-25LM/883 vs AT27C010L-25LM |
AT27C010-25LM/883 | UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT27C010L-25LM/883 vs AT27C010-25LM/883 |
AT27CL010-25LC | UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | AT27C010L-25LM/883 vs AT27CL010-25LC |
DPV27C101G-250I | UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 | B&B Electronics Manufacturing Company | AT27C010L-25LM/883 vs DPV27C101G-250I |
5962-8961402YX | UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Waferscale Integration Inc | AT27C010L-25LM/883 vs 5962-8961402YX |
DPV27C101G-250B | UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | AT27C010L-25LM/883 vs DPV27C101G-250B |
AT27C010L-25LC | UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT27C010L-25LM/883 vs AT27C010L-25LC |