Part Details for 5962-8961402YX by Waferscale Integration Inc
Overview of 5962-8961402YX by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8961402YX
5962-8961402YX CAD Models
5962-8961402YX Part Data Attributes
|
5962-8961402YX
Waferscale Integration Inc
Buy Now
|
Compare Parts:
5962-8961402YX
Waferscale Integration Inc
UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | WINDOWED, CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8961402YX
This table gives cross-reference parts and alternative options found for 5962-8961402YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8961402YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPV27C101G-250M | UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | 5962-8961402YX vs DPV27C101G-250M |
DPV27C101G-250M | UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 | B&B Electronics Manufacturing Company | 5962-8961402YX vs DPV27C101G-250M |
5962-8961402YC | UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Waferscale Integration Inc | 5962-8961402YX vs 5962-8961402YC |
AT27C010L-25LM/883 | UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8961402YX vs AT27C010L-25LM/883 |
AT27C010L-25LM | UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8961402YX vs AT27C010L-25LM |
AT27C010-25LM/883 | UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8961402YX vs AT27C010-25LM/883 |
AT27CL010-25LC | UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | 5962-8961402YX vs AT27CL010-25LC |
DPV27C101G-250I | UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 | B&B Electronics Manufacturing Company | 5962-8961402YX vs DPV27C101G-250I |
DPV27C101G-250B | UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | 5962-8961402YX vs DPV27C101G-250B |
AT27C010L-25LC | UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8961402YX vs AT27C010L-25LC |