Datasheets
27C256T-10E/SO by: Microchip Technology Inc

32K X 8 OTPROM, 100 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28

Part Details for 27C256T-10E/SO by Microchip Technology Inc

Overview of 27C256T-10E/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 27C256T-10E/SO

27C256T-10E/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

27C256T-10E/SO Part Data Attributes

27C256T-10E/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
27C256T-10E/SO Microchip Technology Inc 32K X 8 OTPROM, 100 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-28
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 100 ns
JESD-30 Code R-PDSO-G28
Length 17.9 mm
Memory Density 262144 bit
Memory IC Type EPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for 27C256T-10E/SO

This table gives cross-reference parts and alternative options found for 27C256T-10E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C256T-10E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
27C256T-10I/SO 32K X 8 OTPROM, 100 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc 27C256T-10E/SO vs 27C256T-10I/SO
HN27C256HFP-10T 32KX8 OTPROM, 100ns, PDSO28, PLASTIC, SOP-28 Renesas Electronics Corporation 27C256T-10E/SO vs HN27C256HFP-10T
Part Number Description Manufacturer Compare
27LV256T-25I/SO 32K X 8 OTPROM, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc 27C256T-10E/SO vs 27LV256T-25I/SO
CAT28LV256T14-30TE13 32KX8 EEPROM 3V, 300ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi 27C256T-10E/SO vs CAT28LV256T14-30TE13
27C256-90D OTP ROM, 32KX8, 90ns, CMOS, PDSO28 YAGEO Corporation 27C256T-10E/SO vs 27C256-90D
AT27LV256A-15RI OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation 27C256T-10E/SO vs AT27LV256A-15RI
AM28F256-70FI Flash, 32KX8, 70ns, PDSO32, TSOP2-32 Spansion 27C256T-10E/SO vs AM28F256-70FI
AM27C256-90EC OTP ROM, 32KX8, 90ns, CMOS, PDSO32, TSOP-32 AMD 27C256T-10E/SO vs AM27C256-90EC
AT27LV256R-15RC OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation 27C256T-10E/SO vs AT27LV256R-15RC
CAT28C256T14-20TE13 32KX8 EEPROM 5V, 200ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi 27C256T-10E/SO vs CAT28C256T14-20TE13
MX27C256TC-10 OTP ROM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Macronix International Co Ltd 27C256T-10E/SO vs MX27C256TC-10
AT27LV256R-12RI OTP ROM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation 27C256T-10E/SO vs AT27LV256R-12RI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C256T-10E/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C256T-10E/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 27C256T-10E/SO would you like to use for your alert(s)?
  • Please alert me when 27C256T-10E/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27C256T-10E/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C256T-10E/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27C256T-10E/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C256T-10E/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C256T-10E/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: