AT25SF161-UUD-T
Description: Flash, 16MX1, PBGA8,

Overview of AT25SF161-UUD-T by Dialog Semiconductor GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AT25SF161-SHDHR-B Renesas Electronics Corporation 16Mbit, 2.5V - 3.6V Range SPI Serial Flash Memory with Dual-I/0 and Quad-IQ Support
AT25SF161B-MHB-T Renesas Electronics Corporation 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support
AT25SF161B-UUB-T Renesas Electronics Corporation 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support

CAD Models for AT25SF161-UUD-T by Dialog Semiconductor GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25SF161-UUD-T by Dialog Semiconductor GmbH

AT25SF161-UUD-T
Dialog Semiconductor GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALOG SEMICONDUCTOR GMBH
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B8
Length
2.357 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA8,2X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
SERIAL
Programming Voltage
3 V
Seated Height-Max
0.436 mm
Serial Bus Type
SPI
Standby Current-Max
0.000025 A
Supply Current-Max
0.016 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
1.366 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT25SF161-UUD-T
    Dialog Semiconductor GmbH
    Flash, 16MX1, PBGA8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25SF161-UUD-T by Dialog Semiconductor GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25SF161-UUD-T by Dialog Semiconductor GmbH

Select Manufacturer
Which Manufacturer of AT25SF161-UUD-T would you like to use for your alert(s)?
  • Please alert me when AT25SF161-UUD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25SF161-UUD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25SF161-UUD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25SF161-UUD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25SF161-UUD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25SF161-UUD-T by Dialog Semiconductor GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: