Part Details for AT25HP512C1-10CJ-2.7 by Microchip Technology Inc
Overview of AT25HP512C1-10CJ-2.7 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT25HP512C1-10CJ-2.7
AT25HP512C1-10CJ-2.7 CAD Models
AT25HP512C1-10CJ-2.7 Part Data Attributes
|
AT25HP512C1-10CJ-2.7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25HP512C1-10CJ-2.7
Microchip Technology Inc
EEPROM, 64KX8, Serial
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT25HP512C1-10CJ-2.7
This table gives cross-reference parts and alternative options found for AT25HP512C1-10CJ-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25HP512C1-10CJ-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25HP512C1-10CJ-2.7 | EEPROM, 64KX8, Serial, CMOS, 0.300 INCH, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT25HP512C1-10CJ-2.7 vs AT25HP512C1-10CJ-2.7 |