AT25DF641A-SH-T
Description: 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 2000/Tape & Reel

Overview of AT25DF641A-SH-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AT25DF641A-MH-T Renesas Electronics Corporation 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support
AT25DF641A-MH-Y Renesas Electronics Corporation 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support
AT25DF641A-SH-B Renesas Electronics Corporation 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support

Price & Stock for AT25DF641A-SH-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AC3302
Newark 64 Mbit, 3.0V (2.7V To 3.6V), -40C To 85C, Soic-W 208Mil (Tape & Reel), Single, Dual Spi Nor Flash Rohs Compliant: Yes |Renesas AT25DF641A-SH-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 1265-1180-1-ND
DigiKey IC FLASH 64MBIT SPI 100MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3308
In Stock
  • 1 $5.8900
  • 10 $5.2280
  • 25 $4.9860
  • 50 $4.8106
  • 100 $4.6409
  • 250 $4.4255
  • 500 $4.2689
  • 1,000 $4.1176
  • 2,000 $3.9714
$3.9714 / $5.8900 Buy Now
Renesas Electronics America IC FLASH 64MBIT SPI 100MHZ 8SOIC Min Qty: 1 Container: Tape & Reel (TR) 3708
  • 1 $5.7400
  • 10 $5.2370
  • 25 $5.1372
  • 50 $5.0998
  • 100 $4.5761
  • 250 $4.5590
  • 500 $4.2728
  • 1,000 $4.0925
  • 2,000 $3.9608
$3.9608 / $5.7400 Buy Now
DISTI # AT25DF641A-SH-T
Avnet Asia Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 5ns 8-Pin SOIC EIAJ T/R (Alt: AT25DF641A-SH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days 0
  • 2,000 $3.6197
  • 4,000 $3.5727
  • 6,000 $3.5269
  • 10,000 $3.4823
  • 20,000 $3.3963
  • 50,000 $3.3145
  • 100,000 $3.2365
$3.2365 / $3.6197 Buy Now
DISTI # AT25DF641A-SH-T
Avnet Silica Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 5ns 8-Pin SOIC EIAJ T/R (Alt: AT25DF641A-SH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for AT25DF641A-SH-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT25DF641A-SH-T by Renesas Electronics Corporation

AT25DF641A-SH-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC-W
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Clock Frequency-Max (fCLK)
85 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
5.29 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
Serial Bus Type
DSPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5.24 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT25DF641A-SH-T
    Renesas Electronics Corporation
    64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 2000/Tape & Reel
    VS

Alternate Parts for AT25DF641A-SH-T

This table gives cross-reference parts and alternative options found for AT25DF641A-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF641A-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25DF641A-SH-B Flash, 64MX1, PDSO8, SOIC-8 Adesto Technologies Corporation AT25DF641A-SH-T vs AT25DF641A-SH-B
AT25DF641A-SH-B 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 90/Tube Renesas Electronics Corporation AT25DF641A-SH-T vs AT25DF641A-SH-B
AT25DF641A-SH-T Flash, 64MX1, PDSO8, SOIC-8 Adesto Technologies Corporation AT25DF641A-SH-T vs AT25DF641A-SH-T
Part Number Description Manufacturer Compare
S25FL064LABMFB013 Flash, 16MX4, PDSO8, Infineon Technologies AG AT25DF641A-SH-T vs S25FL064LABMFB013
S25FL164K0XMFI010 Flash, 16MX4, PDSO8, SOIC-8 Cypress Semiconductor AT25DF641A-SH-T vs S25FL164K0XMFI010
W25Q64JVSFJQTR Flash, Winbond Electronics Corp AT25DF641A-SH-T vs W25Q64JVSFJQTR
S25FL164K0XNFIQ10 Flash, 16MX4, PDSO8, WSON-8 Cypress Semiconductor AT25DF641A-SH-T vs S25FL164K0XNFIQ10
M25PX64SOVME3EB Flash, Micron Technology Inc AT25DF641A-SH-T vs M25PX64SOVME3EB
AT45DB641E-MHN-T 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel Renesas Electronics Corporation AT25DF641A-SH-T vs AT45DB641E-MHN-T
S25FL064LABNFB011 Flash, 16MX4, PDSO8, Infineon Technologies AG AT25DF641A-SH-T vs S25FL064LABNFB011
M25PX64SVME3TB Flash, Micron Technology Inc AT25DF641A-SH-T vs M25PX64SVME3TB
MX25L6465EM2I-10G Flash, 16MX4, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 Macronix International Co Ltd AT25DF641A-SH-T vs MX25L6465EM2I-10G
S25FL064LABNFV041 Flash, 16MX4, PDSO8, USON-8 Cypress Semiconductor AT25DF641A-SH-T vs S25FL064LABNFV041

Related Parts for AT25DF641A-SH-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25DF641A-SH-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25DF641A-SH-T by Renesas Electronics Corporation

  • Please alert me when AT25DF641A-SH-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25DF641A-SH-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25DF641A-SH-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25DF641A-SH-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25DF641A-SH-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25DF641A-SH-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: