Part Details for AT25DF641-MWH-Y by Adesto Technologies Corporation
Overview of AT25DF641-MWH-Y by Adesto Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF641A-MH-T | Renesas Electronics Corporation | 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support | |
AT25DF641A-MH-Y | Renesas Electronics Corporation | 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support | |
AT25DF641A-SH-B | Renesas Electronics Corporation | 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support |
Part Details for AT25DF641-MWH-Y
AT25DF641-MWH-Y CAD Models
AT25DF641-MWH-Y Part Data Attributes
|
AT25DF641-MWH-Y
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF641-MWH-Y
Adesto Technologies Corporation
Flash, 8MX8, PDSO8, 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | DFN | |
Package Description | 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | DSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25DF641-MWH-Y
This table gives cross-reference parts and alternative options found for AT25DF641-MWH-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF641-MWH-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25DF641-MWH-T | Flash, 8MX8, PDSO8 | Renesas Electronics Corporation | AT25DF641-MWH-Y vs AT25DF641-MWH-T |
AT25DF641-MWH-T | Flash, 8MX8, PDSO8, 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | Adesto Technologies Corporation | AT25DF641-MWH-Y vs AT25DF641-MWH-T |