Part Details for M25PX64STVZM6EA by Micron Technology Inc
Overview of M25PX64STVZM6EA by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for M25PX64STVZM6EA
M25PX64STVZM6EA CAD Models
M25PX64STVZM6EA Part Data Attributes
|
M25PX64STVZM6EA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX64STVZM6EA
Micron Technology Inc
Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for M25PX64STVZM6EA
This table gives cross-reference parts and alternative options found for M25PX64STVZM6EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64STVZM6EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX64SOVZM6TGB | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64STVZM6EA vs M25PX64SOVZM6TGB |
M25PX64-VZM6TPB | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64STVZM6EA vs M25PX64-VZM6TPB |
M25PX64STVZM6TP | Flash, 8MX8, PBGA24 | Micron Technology Inc | M25PX64STVZM6EA vs M25PX64STVZM6TP |
M25PX64-VZM6G | EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Numonyx Memory Solutions | M25PX64STVZM6EA vs M25PX64-VZM6G |
M25PX64STVZM6TPB | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64STVZM6EA vs M25PX64STVZM6TPB |
M25PX64STVZM6TG | EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Numonyx Memory Solutions | M25PX64STVZM6EA vs M25PX64STVZM6TG |
M25PX64SVZM6TP | Flash, 8MX8, PBGA24 | Micron Technology Inc | M25PX64STVZM6EA vs M25PX64SVZM6TP |
M25PX64SVZM6EA | Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX64STVZM6EA vs M25PX64SVZM6EA |
M25PX64SVZM3TPA | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64STVZM6EA vs M25PX64SVZM3TPA |
M25PX64-VZM3TPBA | Flash, 8MX8, PBGA24, | Micron Technology Inc | M25PX64STVZM6EA vs M25PX64-VZM3TPBA |