-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | FLASH, 4MX8, PDSO16 | 92 |
|
$1.5975 / $3.1950 | Buy Now |
|
Quest Components | FLASH, 4MX8, PDSO16 | 77 |
|
$2.1300 / $3.1950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2426 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF321-S3U
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF321-S3U
Atmel Corporation
Flash, 4MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF321-S3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF321-S3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP032D-RGLA2 | 4M X 8 FLASH 3V PROM, PBGA24, TFBGA-24 | Integrated Silicon Solution Inc | AT25DF321-S3U vs IS25LP032D-RGLA2 |
F25L32PA-100PHG | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Elite Semiconductor Memory Technology Inc | AT25DF321-S3U vs F25L32PA-100PHG |
S25FL032AOLMFI003 | Flash, 4MX8, PDSO16, | Spansion | AT25DF321-S3U vs S25FL032AOLMFI003 |
IS25LP032D-RHLE | Flash, 4MX8, PBGA24, TFBGA-24 | Integrated Silicon Solution Inc | AT25DF321-S3U vs IS25LP032D-RHLE |
M25P32-VMF6 | Flash, 4MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | Micron Technology Inc | AT25DF321-S3U vs M25P32-VMF6 |
IS25CQ032-JGLA2 | Flash, 32MX1, PBGA24, 6 X 8 MM, LEAD FREE, TFBGA-24 | Integrated Silicon Solution Inc | AT25DF321-S3U vs IS25CQ032-JGLA2 |
AT25DF321A-SH-T | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT25DF321-S3U vs AT25DF321A-SH-T |
IS25LP032D-JKLA3-TR | Flash, | Integrated Silicon Solution Inc | AT25DF321-S3U vs IS25LP032D-JKLA3-TR |
IS25LQ032B-JMLV | Flash, 32MX1, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Integrated Silicon Solution Inc | AT25DF321-S3U vs IS25LQ032B-JMLV |
IS25LP032D-JKLA1 | Flash, 4MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | AT25DF321-S3U vs IS25LP032D-JKLA1 |