IS25LP032D-JKLA3-TR
Integrated Silicon Solution Inc
Description: Flash,

Overview of IS25LP032D-JKLA3-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS25LP032D-JKLA3-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25LP032D-JKLA3-TR by Integrated Silicon Solution Inc

IS25LP032D-JKLA3-TR
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
133 MHz
JESD-30 Code
R-PDSO-N8
Length
6 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. IS25LP032D-JKLA3-TR
    Integrated Silicon Solution Inc
    Flash,
    VS

Alternate Parts for IS25LP032D-JKLA3-TR

This table gives cross-reference parts and alternative options found for IS25LP032D-JKLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP032D-JKLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS25LP032D-JKLE-TR 32MB QSPI WSON Integrated Silicon Solution Inc IS25LP032D-JKLA3-TR vs IS25LP032D-JKLE-TR
IS25LP032D-JKLE Flash, 4MX8, PDSO8, WSON-8 Integrated Silicon Solution Inc IS25LP032D-JKLA3-TR vs IS25LP032D-JKLE
IS25LP032D-JKLA3 Flash, 4MX8, PDSO8, WSON-8 Integrated Silicon Solution Inc IS25LP032D-JKLA3-TR vs IS25LP032D-JKLA3
IS25LP032D-JKLA1 Flash, 4MX8, PDSO8, WSON-8 Integrated Silicon Solution Inc IS25LP032D-JKLA3-TR vs IS25LP032D-JKLA1
Part Number Description Manufacturer Compare
IS25LP032D-JKLA3 Flash, 4MX8, PDSO8, WSON-8 Integrated Silicon Solution Inc IS25LP032D-JKLA3-TR vs IS25LP032D-JKLA3
IS25LP032D-QNLA3 Flash, 4MX8, PDSO8, SOIC-8 Integrated Silicon Solution Inc IS25LP032D-JKLA3-TR vs IS25LP032D-QNLA3
IS25CQ032-JFLA2 Flash, 32MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 Integrated Silicon Solution Inc IS25LP032D-JKLA3-TR vs IS25CQ032-JFLA2
M25P32-VMF3TPB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Micron Technology Inc IS25LP032D-JKLA3-TR vs M25P32-VMF3TPB
M25P32-VMF3PB Flash, 4MX8, PDSO16 Micron Technology Inc IS25LP032D-JKLA3-TR vs M25P32-VMF3PB
IS25LQ032B-JMLA2 Flash, 32MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Integrated Silicon Solution Inc IS25LP032D-JKLA3-TR vs IS25LQ032B-JMLA2
M25P32-VMF3TP/4A Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Numonyx Memory Solutions IS25LP032D-JKLA3-TR vs M25P32-VMF3TP/4A
IS25LP032D-QBLE Flash, 4MX8, PDSO8, SOIC-8 Integrated Silicon Solution Inc IS25LP032D-JKLA3-TR vs IS25LP032D-QBLE
M25P32-VMF6G Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions IS25LP032D-JKLA3-TR vs M25P32-VMF6G
IS25LP032D-JBLA3 Flash, 4MX8, PDSO8, SOIC-8 Integrated Silicon Solution Inc IS25LP032D-JKLA3-TR vs IS25LP032D-JBLA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25LP032D-JKLA3-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25LP032D-JKLA3-TR by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25LP032D-JKLA3-TR would you like to use for your alert(s)?
  • Please alert me when IS25LP032D-JKLA3-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25LP032D-JKLA3-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25LP032D-JKLA3-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25LP032D-JKLA3-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25LP032D-JKLA3-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25LP032D-JKLA3-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: