-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support, TSSOP, 100/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF041B-XMHN-T | Renesas Electronics Corporation | 4 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support | |
AT25DF041B-XMHN-B | Renesas Electronics Corporation | 4 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support | |
AT25DF041B-XMHNHR-T | Renesas Electronics Corporation | 4 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3266
|
Newark | 4 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Tssop (Tube), Single, Dual Spi Nor Flash Rohs Compliant: Yes |Renesas AT25DF041B-XMHN-B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 / $1.3000 | Buy Now |
DISTI #
AT25DF041B-XMHN-B-ND
|
DigiKey | IC FLASH 4MBIT SPI 104MHZ 8TSSOP Min Qty: 8000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0224 | Buy Now |
DISTI #
AT25DF041B-XMHN-B
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 4Mbit 4M x 1bit 7.5ns 8-Pin TSSOP Tube - Rail/Tube (Alt: AT25DF041B-XMHN-B) RoHS: Compliant Min Qty: 8000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.8255 / $0.9425 | Buy Now |
DISTI #
988-AT25DF041BXMHNB
|
Mouser Electronics | NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash RoHS: Compliant | 850 |
|
$0.9920 / $1.4300 | Buy Now |
DISTI #
AT25DF041B-XMHNB
|
TME | IC: FLASH memory, 4MbFLASH, 104MHz, 1.65÷3.6V, TSSOP8, serial, tube Min Qty: 1 | 46 |
|
$1.7000 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF041B-XMHN-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF041B-XMHN-B
Renesas Electronics Corporation
4 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support, TSSOP, 100/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AT25DF041B-XMHN-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF041B-XMHN-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25DF041B-SSHN-T | 4 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support, SOIC-N, 4000/Tape & Reel | Renesas Electronics Corporation | AT25DF041B-XMHN-B vs AT25DF041B-SSHN-T |