Memory
AT24C64D-MAHM-T
Description: IC EEPROM 64KBIT 1MHZ 8MINIMAP

Overview of AT24C64D-MAHM-T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT24C64D-MAHM-T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T4139
Newark 1.7-5.5V, 1Mhz, Ind Temp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT24C64D-MAHM-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.4200
$0.4200 Buy Now
DISTI # AT24C64D-MAHM-TCT-ND
DigiKey IC EEPROM 64KBIT I2C 8MINI MAP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 72022
In Stock
  • 1 $0.4700
  • 25 $0.4636
  • 100 $0.4326
  • 5,000 $0.4200
$0.4200 / $0.4700 Buy Now
DISTI # AT24C64D-MAHM-T
Avnet Americas EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin Ultra Thin Mini-MAP T/R - Tape and Reel (Alt: AT24C64D-MAHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.3607
$0.3607 Buy Now
DISTI # 556-AT24C64D-MAHM-T
Mouser Electronics EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V RoHS: Compliant 15000
  • 5,000 $0.4200
$0.4200 Buy Now
DISTI # V72:2272_07457007
Arrow Electronics EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2327 Container: Cut Strips Americas - 8580
  • 1 $0.4304
  • 10 $0.4276
  • 25 $0.4270
  • 100 $0.4264
  • 250 $0.4257
  • 500 $0.4251
  • 1,000 $0.4245
  • 3,000 $0.4238
  • 6,000 $0.4232
$0.4232 / $0.4304 Buy Now
DISTI # AT24C64D-MAHM-T
Microchip Technology Inc 1.7-5.5V, 1MHz, Ind Temp, 8-UDFN, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.4600
  • 25 $0.4500
  • 100 $0.4200
  • 1,000 $0.3690
  • 5,000 $0.3330
$0.3330 / $0.4600 Buy Now
Future Electronics AT24C64D Series 64 Kb (8 K x 8) 1.7 V I2C-Compatible Serial EEPROM - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel 0
Reel
  • 5,000 $0.4100
$0.4100 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 64Kbit (8K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin UDFN - Tape&Reel RoHS: Compliant 19417 In Stock
  • 500 $0.4288
  • 1,000 $0.4200
  • 2,500 $0.4139
  • 5,000 $0.4098
  • 10,000 $0.4057
  • 15,000 $0.4016
  • 25,000 $0.3976
$0.3976 / $0.4288 Buy Now
DISTI # 66458972
Verical EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2307 Americas - 19000
  • 500 $0.5574
  • 1,000 $0.5460
  • 2,500 $0.5381
  • 5,000 $0.5327
  • 10,000 $0.5274
$0.5274 / $0.5574 Buy Now
DISTI # 69701039
Verical EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2327 Americas - 8580
  • 14 $0.4276
  • 25 $0.4270
  • 100 $0.4264
  • 250 $0.4257
  • 500 $0.4251
  • 1,000 $0.4245
  • 3,000 $0.4238
  • 6,000 $0.4232
$0.4232 / $0.4276 Buy Now
Ameya Holding Limited IC EEPROM 64KBIT 1MHZ 8MINIMAP 2875
RFQ
NAC 1.7-5.5V, 1MHz, Ind Temp, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 1 $0.5100
  • 100 $0.4600
  • 500 $0.4200
  • 1,000 $0.4100
$0.4100 / $0.5100 Buy Now
DISTI # SMC-AT24C64D-MAHM-T
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2884
RFQ
DISTI # AT24C64D-MAHM-T
Avnet Silica EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin Ultra Thin Mini-MAP T/R (Alt: AT24C64D-MAHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # AT24C64D-MAHM-T
EBV Elektronik EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin Ultra Thin Mini-MAP T/R (Alt: AT24C64D-MAHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
GlobX GmbH Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ 10000
RFQ
Master Electronics EEPROM - Serial-I²C - 64Kbit (8K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin UDFN - Tape&Reel RoHS: Compliant 19417 In Stock
  • 500 $0.4288
  • 1,000 $0.4200
  • 2,500 $0.4139
  • 5,000 $0.4098
  • 10,000 $0.4057
  • 15,000 $0.4016
  • 25,000 $0.3976
$0.3976 / $0.4288 Buy Now

CAD Models for AT24C64D-MAHM-T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT24C64D-MAHM-T by Microchip Technology Inc

AT24C64D-MAHM-T
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVSSOP, SOLCC8,.11,20
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Additional Feature
1.7V TO 5.5V @ 0.4MHz
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
HVSSOP
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Serial Bus Type
I2C
Standby Current-Max
0.000006 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. AT24C64D-MAHM-T
    Microchip Technology Inc
    IC EEPROM 64KBIT 1MHZ 8MINIMAP
    VS

Alternate Parts for AT24C64D-MAHM-T

This table gives cross-reference parts and alternative options found for AT24C64D-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C64D-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24C64D-MA9M-T EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-MA9M-T
AT24C64D-MA9M-E EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-MA9M-E
AT24C64D-MAPD-E EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-MAPD-E
AT24C64D-MAPD-T EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-MAPD-T
Part Number Description Manufacturer Compare
AT24C64D-MAPD-E EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-MAPD-E
AT24C64D-XPD EEPROM Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-XPD
AT24C64D-U2UM0B-T EEPROM, 8KX8, Serial, CMOS, PBGA4 Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-U2UM0B-T
AT24C64D-WWU11M EEPROM, 8KX8, Serial Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-WWU11M
AT24C64D-U1UM0B-T EEPROM, 8KX8, Serial, CMOS, PBGA5 Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-U1UM0B-T
AT24C64D-SSPD EEPROM Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-SSPD
M24C64-DFBN6GF EEPROM STMicroelectronics AT24C64D-MAHM-T vs M24C64-DFBN6GF
AT24C64D-MA9M-E EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-MA9M-E
AT24C64D-XPD-T EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-XPD-T
AT24C64D-SSPD-T EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C64D-MAHM-T vs AT24C64D-SSPD-T

Related Parts for AT24C64D-MAHM-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C64D-MAHM-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C64D-MAHM-T by Microchip Technology Inc

  • Please alert me when AT24C64D-MAHM-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C64D-MAHM-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C64D-MAHM-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C64D-MAHM-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C64D-MAHM-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C64D-MAHM-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: