Part Details for AT24C64D-U1UM0B-T by Microchip Technology Inc
Overview of AT24C64D-U1UM0B-T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C64D-U1UM0B-T
AT24C64D-U1UM0B-T CAD Models
AT24C64D-U1UM0B-T Part Data Attributes:
|
AT24C64D-U1UM0B-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C64D-U1UM0B-T
Microchip Technology Inc
EEPROM, 8KX8, Serial, CMOS, PBGA5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.40 MM PITCH, GREEN, WLCSP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | S-PBGA-B5 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.33 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C64D-U1UM0B-T
This table gives cross-reference parts and alternative options found for AT24C64D-U1UM0B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C64D-U1UM0B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C64D-MAPD-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C64D-U1UM0B-T vs AT24C64D-MAPD-T |
AT24C64D-MAHM-E | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C64D-U1UM0B-T vs AT24C64D-MAHM-E |
M24C64-FBN6P | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | AT24C64D-U1UM0B-T vs M24C64-FBN6P |
AT24C64D-WWU11M | EEPROM, 8KX8, Serial | Microchip Technology Inc | AT24C64D-U1UM0B-T vs AT24C64D-WWU11M |
AT24C64D-SSPD | EEPROM | Microchip Technology Inc | AT24C64D-U1UM0B-T vs AT24C64D-SSPD |
AT24C64D-U2UM0B-T | EEPROM, 8KX8, Serial, CMOS, PBGA4 | Microchip Technology Inc | AT24C64D-U1UM0B-T vs AT24C64D-U2UM0B-T |
IS24C64A-2GI | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Integrated Silicon Solution Inc | AT24C64D-U1UM0B-T vs IS24C64A-2GI |
AT24C64D-CUM-T | EEPROM, 8KX8, Serial, PBGA8 | Microchip Technology Inc | AT24C64D-U1UM0B-T vs AT24C64D-CUM-T |
AT24C64D-SS9M-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C64D-U1UM0B-T vs AT24C64D-SS9M-T |
AT24C64D-X9M-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C64D-U1UM0B-T vs AT24C64D-X9M-T |