Part Details for AT24C02B-10TU-1.8 by Atmel Corporation
Overview of AT24C02B-10TU-1.8 by Atmel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C02B-10TU-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 256 x 8, 8 Pin, Plastic, TSSOP | 59536 |
|
$0.4140 / $1.3800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
Chip1Cloud | Two-wire Serial EEPROM / EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP | 6700 |
|
RFQ | |
|
Win Source Electronics | Two-wire Serial EEPROM / EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP | 21300 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for AT24C02B-10TU-1.8
AT24C02B-10TU-1.8 CAD Models
AT24C02B-10TU-1.8 Part Data Attributes:
|
AT24C02B-10TU-1.8
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C02B-10TU-1.8
Atmel Corporation
EEPROM, 256X8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C02B-10TU-1.8
This table gives cross-reference parts and alternative options found for AT24C02B-10TU-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02B-10TU-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA16H-I/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | AT24C02B-10TU-1.8 vs 24AA16H-I/ST |
AT24C02B-TSU-T | EEPROM, 256X8, Serial, CMOS, PDSO8, 2.90 X 1.60 MM, 1.60 MM HEIGHT, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-193AB, SOT-23, 5 PIN | Atmel Corporation | AT24C02B-10TU-1.8 vs AT24C02B-TSU-T |
IS24C02D-3GLA1-TR | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Silicon Solution Inc | AT24C02B-10TU-1.8 vs IS24C02D-3GLA1-TR |
24AA16HT-I/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | AT24C02B-10TU-1.8 vs 24AA16HT-I/ST |
IS24C02D-2ZI | EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | AT24C02B-10TU-1.8 vs IS24C02D-2ZI |
CAT24C02ZI-T3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MS-187, MSOP-8 | Catalyst Semiconductor | AT24C02B-10TU-1.8 vs CAT24C02ZI-T3 |