Part Details for CAT34RC02JI by Catalyst Semiconductor
Overview of CAT34RC02JI by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT34RC02JI
CAT34RC02JI CAD Models
CAT34RC02JI Part Data Attributes
|
CAT34RC02JI
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT34RC02JI
Catalyst Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
I2C Control Byte | 0110DDDR/1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT34RC02JI
This table gives cross-reference parts and alternative options found for CAT34RC02JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT34RC02JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA02-I/MS | Microchip Technology Inc | $0.3155 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | CAT34RC02JI vs 24AA02-I/MS |
24AA02E48-I/SN | Microchip Technology Inc | $0.3240 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | CAT34RC02JI vs 24AA02E48-I/SN |
CAT34FC02LA | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | CAT34RC02JI vs CAT34FC02LA |
24AA02-I/SM | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | CAT34RC02JI vs 24AA02-I/SM |
AT24C02BY6-YH-T | Atmel Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, HALOGEN FREE AND LEAD FREE, MO-229, MLP-8 | CAT34RC02JI vs AT24C02BY6-YH-T |
24AA02/SN | Microchip Technology Inc | $0.3335 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | CAT34RC02JI vs 24AA02/SN |
34LC02-E/SN | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLATIC, SOIC-8 | CAT34RC02JI vs 34LC02-E/SN |
CAT34C02VP2I-GT4 | onsemi | Check for Price | 2-kb I2C Serial EEPROM Memory for DDR2 DIMM, TDFN8, 2x3, 4000-REEL | CAT34RC02JI vs CAT34C02VP2I-GT4 |
CAT34FC02VP2I-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, LEAD AND HALOGEN FREE, TDFN-8 | CAT34RC02JI vs CAT34FC02VP2I-TE13 |
CAT34FC02PE | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | CAT34RC02JI vs CAT34FC02PE |