Part Details for AT22V10-15YC by Atmel Corporation
Overview of AT22V10-15YC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for AT22V10-15YC
AT22V10-15YC CAD Models
AT22V10-15YC Part Data Attributes
|
AT22V10-15YC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT22V10-15YC
Atmel Corporation
UV PLD, 15ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFP | |
Package Description | WDFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 FLIP FLOPS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.45 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.6 mm |
Alternate Parts for AT22V10-15YC
This table gives cross-reference parts and alternative options found for AT22V10-15YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22V10-15YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL22V10CM-15KMB | OT PLD, 15ns, PAL-Type, BICMOS, CDFP24, GLASS SEALED, CERPACK-24 | Cypress Semiconductor | AT22V10-15YC vs PAL22V10CM-15KMB |
AMPAL20R8AL/BKA | OT PLD, 25ns, TTL, CQFP24, CERAMIC, FP-24 | Rochester Electronics LLC | AT22V10-15YC vs AMPAL20R8AL/BKA |
5962F9475403QXX | OT PLD, | Cobham PLC | AT22V10-15YC vs 5962F9475403QXX |
AT22V10-20YI | UV PLD, 20ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | AT22V10-15YC vs AT22V10-20YI |
5962F9475404QXA | OT PLD, | Cobham PLC | AT22V10-15YC vs 5962F9475404QXA |
PALCE22V10-10KMB | Flash PLD, 10ns, PAL-Type, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | AT22V10-15YC vs PALCE22V10-10KMB |
5962R9475405VXA | OT PLD, | Cobham PLC | AT22V10-15YC vs 5962R9475405VXA |
AT22V10-25YC | UV PLD, 25ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | AT22V10-15YC vs AT22V10-25YC |
AMPAL20L8B/BKA | OT PLD, 25ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 | AMD | AT22V10-15YC vs AMPAL20L8B/BKA |
5962R9475404QXA | OT PLD, | Cobham PLC | AT22V10-15YC vs 5962R9475404QXA |