AT22V10-15YC
vs
5962R9475405VXA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
COBHAM PLC
Part Package Code
DFP
Package Description
WDFP, FL24,.4
,
Pin Count
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
10 FLIP FLOPS
Architecture
PAL-TYPE
Clock Frequency-Max
50 MHz
JESD-30 Code
R-GDFP-F24
JESD-609 Code
e0
Length
15.45 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDFP
Package Equivalence Code
FL24,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK, WINDOW
Programmable Logic Type
UV PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.41 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.6 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Compare AT22V10-15YC with alternatives
Compare 5962R9475405VXA with alternatives