Part Details for ATF22LV10CQZ-30PL by Atmel Corporation
Overview of ATF22LV10CQZ-30PL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ATF22LV10CQZ-30PL
ATF22LV10CQZ-30PL CAD Models
ATF22LV10CQZ-30PL Part Data Attributes
|
ATF22LV10CQZ-30PL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22LV10CQZ-30PL
Atmel Corporation
Flash PLD, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.887 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF22LV10CQZ-30PL
This table gives cross-reference parts and alternative options found for ATF22LV10CQZ-30PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22LV10CQZ-30PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22LV10CQZ-30PC | Flash PLD, 30ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22LV10CQZ-30PL vs ATF22LV10CQZ-30PC |
AT22LV10-25PC | OT PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22LV10CQZ-30PL vs AT22LV10-25PC |
AT22LV10-25DI | UV PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATF22LV10CQZ-30PL vs AT22LV10-25DI |
ATF22LV10CQZ-30PI | Flash PLD, 30ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22LV10CQZ-30PL vs ATF22LV10CQZ-30PI |
5962-9324501MLA | UV PLD, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATF22LV10CQZ-30PL vs 5962-9324501MLA |
ATF22LV10C-15PI | Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22LV10CQZ-30PL vs ATF22LV10C-15PI |
ATF22LV10C-15PC | Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22LV10CQZ-30PL vs ATF22LV10C-15PC |
AT22LV10-20PI | OT PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22LV10CQZ-30PL vs AT22LV10-20PI |
ATF22LV10C-10PU | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22LV10CQZ-30PL vs ATF22LV10C-10PU |
AT22LV10-25PI | OT PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF22LV10CQZ-30PL vs AT22LV10-25PI |