Part Details for AT17LV010-10JU by Microchip Technology Inc
Overview of AT17LV010-10JU by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT17LV010-10JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4035
|
Newark | Fpga Configurable Memory 1Mbit 20-Plcc, Memory Type:Eeprom, Clock Frequency:33Mhz, Interfaces:2 Wire, Ic Case/Package:Lcc, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT17LV010-10JU Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6200 / $16.2100 | Buy Now |
DISTI #
AT17LV010-10JU-ND
|
DigiKey | IC SRL CONFIG EEPROM 1M 20-PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
912 In Stock |
|
$15.4629 / $17.6700 | Buy Now |
DISTI #
AT17LV010-10JU
|
Avnet Americas | EEPROM Serial-2Wire 1M-bit 1M x 1 3.3V/5V 20-Pin PLCC - Rail/Tube (Alt: AT17LV010-10JU) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$14.1200 / $17.1600 | Buy Now |
DISTI #
AT17LV010-10JU
|
Avnet Americas | EEPROM Serial-2Wire 1M-bit 1M x 1 3.3V/5V 20-Pin PLCC - Rail/Tube (Alt: AT17LV010-10JU) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$14.1200 / $17.1600 | Buy Now |
DISTI #
AT17LV010-10JU
|
Avnet Americas | EEPROM Serial-2Wire 1M-bit 1M x 1 3.3V/5V 20-Pin PLCC - Rail/Tube (Alt: AT17LV010-10JU) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tube | 0 |
|
$14.1200 / $17.1600 | Buy Now |
DISTI #
556-AT17LV01010JU
|
Mouser Electronics | FPGA - Configuration Memory CONFIG SERIAL EEPROM 1M 3.3V-10MHZ RoHS: Compliant | 118 |
|
$15.0100 / $17.1600 | Buy Now |
DISTI #
AT17LV010-10JU
|
Microchip Technology Inc | 10MHZ, 20 PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.3700 / $17.1600 | Buy Now |
|
Future Electronics | AT17LV010 FPGA Series 5.5 V 1 Mb 15 MHz Configuration EEPROM Memory - PLCC-20 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 48 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$13.9700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial - 1Mbit (1M x 1) - 3.3V/5V - 20-Pin PLCC - Tube RoHS: Compliant |
192 In Stock 480 Factory Stock |
|
$14.3000 / $17.9400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for AT17LV010-10JU
AT17LV010-10JU CAD Models
AT17LV010-10JU Part Data Attributes
|
AT17LV010-10JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17LV010-10JU
Microchip Technology Inc
IC SRL CONFIG EEPROM 1M 20-PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 90 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT17LV010-10JU
This table gives cross-reference parts and alternative options found for AT17LV010-10JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV010-10JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV010-10JU | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV010-10JU vs AT17LV010-10JU |