Memory
AT18F040-30XU
Atmel Corporation
Description: Configuration Memory, 4MX1, Serial, CMOS, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153AC, TSSOP-20

Overview of AT18F040-30XU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AT18F040-30XU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT18F040-30XU by Atmel Corporation

AT18F040-30XU
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSSOP
Package Description
4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153AC, TSSOP-20
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Memory Density
4194304 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Number of Functions
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX1
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
4.4 mm
Want to compare parts?
  1. AT18F040-30XU
    Atmel Corporation
    Configuration Memory, 4MX1, Serial, CMOS, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153AC, TSSOP-20
    VS

Alternate Parts for AT18F040-30XU

This table gives cross-reference parts and alternative options found for AT18F040-30XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT18F040-30XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT17LV010-10SI Configuration Memory, 1MX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation AT18F040-30XU vs AT17LV010-10SI
XC1701-SO20C 1MX1 CONFIGURATION MEMORY, PDSO20, PLASTIC, SOIC-20 AMD Xilinx AT18F040-30XU vs XC1701-SO20C
AT17N512-10SL Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT18F040-30XU vs AT17N512-10SL
AT17N512-10SI Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT18F040-30XU vs AT17N512-10SI
AT17LV128-10SI Configuration Memory, 128KX1, 80ns, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation AT18F040-30XU vs AT17LV128-10SI
AT17N256-10SL Configuration Memory, 256KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT18F040-30XU vs AT17N256-10SL
AT17LV002-10SU Configuration Memory, 2MX1, Serial, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation AT18F040-30XU vs AT17LV002-10SU
5962-9951401NXX Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, MS-013AC, SOP-20 AMD Xilinx AT18F040-30XU vs 5962-9951401NXX
AT17N512-10SC Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT18F040-30XU vs AT17N512-10SC
XQ1701LSO20N Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 AMD Xilinx AT18F040-30XU vs XQ1701LSO20N

Related Parts for AT18F040-30XU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT18F040-30XU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT18F040-30XU by Atmel Corporation

  • Please alert me when AT18F040-30XU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT18F040-30XU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT18F040-30XU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT18F040-30XU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT18F040-30XU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT18F040-30XU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: