Part Details for AT17C128-10NI by Atmel Corporation
Overview of AT17C128-10NI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP2010NIRAFQJ | Texas Instruments | DLP® 0.2 WVGA NIR DMD 40-CLGA |
Part Details for AT17C128-10NI
AT17C128-10NI CAD Models
AT17C128-10NI Part Data Attributes
|
AT17C128-10NI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17C128-10NI
Atmel Corporation
Configuration Memory, 128KX1, 55ns, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Clock Frequency-Max (fCLK) | 12.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Memory Density | 131072 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AT17C128-10NI
This table gives cross-reference parts and alternative options found for AT17C128-10NI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17C128-10NI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1765EVO8C | Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | AT17C128-10NI vs XC1765EVO8C |
ATT17128AG8-D | OTP ROM, 128KX1, CMOS, PDSO8 | LSI Corporation | AT17C128-10NI vs ATT17128AG8-D |
XC1765ELVOG8I | Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | AT17C128-10NI vs XC1765ELVOG8I |
MPA17128DI | OTP ROM, 128KX1, CMOS, PDSO8, PLASTIC, SOIC-8 | Motorola Semiconductor Products | AT17C128-10NI vs MPA17128DI |
XC17256LVO8I | Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | AT17C128-10NI vs XC17256LVO8I |
KS24L641CS | EEPROM, 64KX1, Serial, CMOS, PDSO8, SOP-8 | Samsung Semiconductor | AT17C128-10NI vs KS24L641CS |
XC17256EVOG8I | Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | AT17C128-10NI vs XC17256EVOG8I |
XC17256D-VO8I | 256KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | AT17C128-10NI vs XC17256D-VO8I |
AT17LV128-10NJ | Configuration Memory, 128KX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT17C128-10NI vs AT17LV128-10NJ |
XC1765ELSO8I | Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, SOP-8 | AMD Xilinx | AT17C128-10NI vs XC1765ELSO8I |