Logic
AT16244F-25YC
Atmel Corporation
Description: Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48, PLASTIC, SSOP-48

Overview of AT16244F-25YC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AT16244F-25YC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT16244F-25YC by Atmel Corporation

AT16244F-25YC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.01 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
2.5 ns
Propagation Delay (tpd)
2.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.505 mm
Want to compare parts?
  1. AT16244F-25YC
    Atmel Corporation
    Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48, PLASTIC, SSOP-48
    VS

Alternate Parts for AT16244F-25YC

This table gives cross-reference parts and alternative options found for AT16244F-25YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT16244F-25YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54FCT16245ETPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc AT16244F-25YC vs 54FCT16245ETPVG
SN74CBT16245DLRG4 CBT/FST/QS/5C/B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments AT16244F-25YC vs SN74CBT16245DLRG4
SN74CBT16244DLG4 16-Bit FET Bus Switch 48-SSOP -40 to 85 Texas Instruments AT16244F-25YC vs SN74CBT16244DLG4
74FCT16245ETPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation AT16244F-25YC vs 74FCT16245ETPVGB
SN74CBT16244DLRG4 CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments AT16244F-25YC vs SN74CBT16244DLRG4
54FCT16245TPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation AT16244F-25YC vs 54FCT16245TPVGB
PI5C16245VEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation AT16244F-25YC vs PI5C16245VEX
CY74FCT16245TPVC 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments AT16244F-25YC vs CY74FCT16245TPVC
CY74FCT16245TPVCR FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments AT16244F-25YC vs CY74FCT16245TPVCR
IDT74FCT16245TPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation AT16244F-25YC vs IDT74FCT16245TPVG
Part Number Description Manufacturer Compare
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc AT16244F-25YC vs 74FCT16245TPAGB
IDTQS316245PV Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc AT16244F-25YC vs IDTQS316245PV
P174FCT16245ATV FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation AT16244F-25YC vs P174FCT16245ATV
74FCT16245ATPVCG4 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments AT16244F-25YC vs 74FCT16245ATPVCG4
IDT74FCT16245ATPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation AT16244F-25YC vs IDT74FCT16245ATPVG
SN74ABT16245ADGG ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments AT16244F-25YC vs SN74ABT16245ADGG
54FCT16245ATPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc AT16244F-25YC vs 54FCT16245ATPAGB
SN74AHCT16245DGV AHCT/VHCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, tvsop-48 Texas Instruments AT16244F-25YC vs SN74AHCT16245DGV
74ABT16245A-1DGG IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors AT16244F-25YC vs 74ABT16245A-1DGG
SN74CBT16244CDGVR 5V, 1:1 (SPST), 16-channel FET bus switch with -2V undershoot protection and four control inputs 48-TVSOP -40 to 85 Texas Instruments AT16244F-25YC vs SN74CBT16244CDGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT16244F-25YC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT16244F-25YC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT16244F-25YC would you like to use for your alert(s)?
  • Please alert me when AT16244F-25YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT16244F-25YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT16244F-25YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT16244F-25YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT16244F-25YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT16244F-25YC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: