Part Details for SN74CBT16244DLRG4 by Texas Instruments
Overview of SN74CBT16244DLRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBT16244DLRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 185 |
|
$0.6720 / $1.4400 | Buy Now |
Part Details for SN74CBT16244DLRG4
SN74CBT16244DLRG4 CAD Models
SN74CBT16244DLRG4 Part Data Attributes
|
SN74CBT16244DLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16244DLRG4
Texas Instruments
CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for SN74CBT16244DLRG4
This table gives cross-reference parts and alternative options found for SN74CBT16244DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16244DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT16244TPVCR | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74CBT16244DLRG4 vs CY74FCT16244TPVCR |
SN74CBT16245DLG4 | 16-Bit FET Bus Switch 48-SSOP -40 to 85 | Texas Instruments | SN74CBT16244DLRG4 vs SN74CBT16245DLG4 |
CD74FCT16244ETSM96 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | SN74CBT16244DLRG4 vs CD74FCT16244ETSM96 |
IDT74FST163245PV8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74CBT16244DLRG4 vs IDT74FST163245PV8 |
CD74FCT162245ETSM96 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | SN74CBT16244DLRG4 vs CD74FCT162245ETSM96 |
PI74FCT16244ETVX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74CBT16244DLRG4 vs PI74FCT16244ETVX |
CD74FCT16245TSM | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | SN74CBT16244DLRG4 vs CD74FCT16245TSM |
PI74FCT16245TVX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74CBT16244DLRG4 vs PI74FCT16245TVX |
IDT74FCT16244TPV | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, MO-11-AA, SSOP-48 | Integrated Device Technology Inc | SN74CBT16244DLRG4 vs IDT74FCT16244TPV |
74FR16245SSCX | Bus Transceiver, FR/FASTR Series, 2-Func, 8-Bit, True Output, TTL, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74CBT16244DLRG4 vs 74FR16245SSCX |