Part Details for AT-273-TR by TE Connectivity
Overview of AT-273-TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-273-TR
AT-273-TR CAD Models
AT-273-TR Part Data Attributes
|
AT-273-TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT-273-TR
TE Connectivity
RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.9 dB INSERTION LOSS-MAX, CERAMIC, CR-11, 16 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 32 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.9 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 1.6 |
Alternate Parts for AT-273-TR
This table gives cross-reference parts and alternative options found for AT-273-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-273-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT10-0009TR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-273-TR vs AT10-0009TR |
MAAV-007089-000100 | MAAV-007089-000100 | TE Connectivity | AT-273-TR vs MAAV-007089-000100 |
AT-273 | AT-273 | TE Connectivity | AT-273-TR vs AT-273 |
AT10-0009 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-273-TR vs AT10-0009 |
AT10-0017-TR | RF/Microwave Attenuator, 1700 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.5 dB INSERTION LOSS-MAX, PLASTIC, MS-013AA, SOW-16 | TE Connectivity | AT-273-TR vs AT10-0017-TR |
AT-273-TR | 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.9 dB INSERTION LOSS-MAX, CERAMIC, CR-11, 16 PIN | MACOM | AT-273-TR vs AT-273-TR |