Part Details for AT-273 by TE Connectivity
Overview of AT-273 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-273
AT-273 CAD Models
AT-273 Part Data Attributes
Alternate Parts for AT-273
This table gives cross-reference parts and alternative options found for AT-273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAV-007090-000100 | MAAV-007090-000100 | TE Connectivity | AT-273 vs MAAV-007090-000100 |
AT10-0009-TR | RF/Microwave Attenuator, 800 MHz - 1000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4.2 dB INSERTION LOSS-MAX, PLASTIC, SMT, MS-013AA, SOW-16 | TE Connectivity | AT-273 vs AT10-0009-TR |
AT-273-TR | 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.9 dB INSERTION LOSS-MAX, CERAMIC, CR-11, 16 PIN | MACOM | AT-273 vs AT-273-TR |
AT-273-TR | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.9 dB INSERTION LOSS-MAX, CERAMIC, CR-11, 16 PIN | TE Connectivity | AT-273 vs AT-273-TR |
AT10-0009TR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT-273 vs AT10-0009TR |
AT10-0017 | Variable Attenuator, 1700MHz Min, 2000MHz Max, 3.5dB Insertion Loss-Max, PLASTIC, MS-013AA, SOW-16 | MACOM | AT-273 vs AT10-0017 |