There are no models available for this part yet.
Overview of AT-259TR by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT-259TR by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 836 |
|
$1.1480 / $2.8000 | Buy Now | ||
Bristol Electronics | 4291 |
|
RFQ | ||||
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 2000MHZ MAX, 3.8DB INSERTION LOSS-MAX, GAAS | 104 |
|
$1.2500 / $2.5000 | Buy Now | ||
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 2000MHZ MAX, 3.8DB INSERTION LOSS-MAX, GAAS | 3432 |
|
$0.9000 / $2.4000 | Buy Now | ||
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 2000MHZ MAX, 3.8DB INSERTION LOSS-MAX, GAAS | 872 |
|
$0.9900 / $2.4000 | Buy Now | ||
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 2000MHZ MAX, 3.8DB INSERTION LOSS-MAX, GAAS | 40 |
|
$1.6500 / $2.6400 | Buy Now | ||
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 2000MHZ MAX, 3.8DB INSERTION LOSS-MAX, GAAS | 792 |
|
$1.7178 / $3.1233 | Buy Now | ||
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 2000MHZ MAX, 3.8DB INSERTION LOSS-MAX, GAAS | 186 |
|
$1.7500 / $3.7500 | Buy Now |
CAD Models for AT-259TR by MACOM
Part Data Attributes for AT-259TR by MACOM
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
M/A-COM INC
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-253
|
Power Supplies
|
-4 V
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Alternate Parts for AT-259TR
This table gives cross-reference parts and alternative options found for AT-259TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-259TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAVSS0005TR-3000 | RF/Microwave Attenuator, GAAS, | MACOM | AT-259TR vs MAAVSS0005TR-3000 |
MAAVSS0005 | RF/Microwave Attenuator, GAAS, | MACOM | AT-259TR vs MAAVSS0005 |
AT-259PIN | Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, GAAS, PLASTIC, SOT-143, 4 PIN | MACOM | AT-259TR vs AT-259PIN |
AT-259 | IC,ATTENUATOR,GAAS,TO-253,4PIN,PLASTIC | TE Connectivity | AT-259TR vs AT-259 |
AT-259TR | IC,ATTENUATOR,GAAS,TO-253,4PIN,PLASTIC | TE Connectivity | AT-259TR vs AT-259TR |
AT-259RTR | Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, GAAS, PLASTIC, SOT-143, 4 PIN | MACOM | AT-259TR vs AT-259RTR |
AT-259PIN | IC,ATTENUATOR,GAAS,TO-253,4PIN,PLASTIC | TE Connectivity | AT-259TR vs AT-259PIN |