AT-259TR
vs
MAAVSS0005TR-3000
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
M/A-COM INC
|
M/A-COM INC
|
Reach Compliance Code |
unknown
|
unknown
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-253
|
TO-253
|
Power Supplies |
-4 V
|
-4 V
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Attenuation-Nom |
|
12 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
21 dBm
|
Insertion Loss-Max |
|
3.8 dB
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
2000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
VARIABLE ATTENUATOR
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
2.1
|
|
|
|
Compare AT-259TR with alternatives
Compare MAAVSS0005TR-3000 with alternatives