There are no models available for this part yet.
Overview of ASVTX-12-B-20.000MHZ-I25-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
CAD Models for ASVTX-12-B-20.000MHZ-I25-T by Abracon Corporation
Part Data Attributes for ASVTX-12-B-20.000MHZ-I25-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Aging
|
1 PPM/FIRST YEAR
|
Control Voltage-Max
|
2.4 V
|
Control Voltage-Min
|
0.4 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
5 ppm
|
Frequency Stability
|
2.5%
|
Manufacturer Series
|
ASVTX-12
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Physical Dimension
|
2.5mm x 2.0mm x 0.9mm
|
Supply Voltage-Max
|
2.94 V
|
Supply Voltage-Min
|
2.66 V
|
Supply Voltage-Nom
|
2.8 V
|
Surface Mount
|
YES
|
Alternate Parts for ASVTX-12-B-20.000MHZ-I25-T
This table gives cross-reference parts and alternative options found for ASVTX-12-B-20.000MHZ-I25-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVTX-12-B-20.000MHZ-I25-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVTX-12-B-20.000MHZ-D25 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I25-T vs ASVTX-12-B-20.000MHZ-D25 |
ASVTX-12-B-20.000MHZ-G25 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I25-T vs ASVTX-12-B-20.000MHZ-G25 |
ASVTX-12-B-20.000MHZ | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I25-T vs ASVTX-12-B-20.000MHZ |
ASVTX-12-B-20.000MHZ-H25 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I25-T vs ASVTX-12-B-20.000MHZ-H25 |
ASVTX-12-B-20.000MHZ-H25-T | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I25-T vs ASVTX-12-B-20.000MHZ-H25-T |
TYEADDSANF-20.000000 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | ASVTX-12-B-20.000MHZ-I25-T vs TYEADDSANF-20.000000 |
ASVTX-12-B-20.000MHZ-T | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I25-T vs ASVTX-12-B-20.000MHZ-T |
ASVTX-12-B-20.000MHZ-I25 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I25-T vs ASVTX-12-B-20.000MHZ-I25 |
ASVTX-12-B-20.000MHZ-F25 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Abracon Corporation | ASVTX-12-B-20.000MHZ-I25-T vs ASVTX-12-B-20.000MHZ-F25 |