ASVTX-12-B-20.000MHZ-I25-T vs ASVTX-12-B-20.000MHZ-G25 feature comparison

ASVTX-12-B-20.000MHZ-I25-T Abracon Corporation

Buy Now Datasheet

ASVTX-12-B-20.000MHZ-G25 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL BULK
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 2.4 V 2.4 V
Control Voltage-Min 0.4 V 0.4 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 2.5% 2.5%
Manufacturer Series ASVTX-12 ASVTX-12
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 2.5mm x 2.0mm x 0.9mm 2.5mm x 2.0mm x 0.9mm
Supply Voltage-Max 2.94 V 2.94 V
Supply Voltage-Min 2.66 V 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Base Number Matches 1 2

Compare ASVTX-12-B-20.000MHZ-I25-T with alternatives

Compare ASVTX-12-B-20.000MHZ-G25 with alternatives