Part Details for ASVMB-150.0000MHZY-40-T3 by Abracon Corporation
Overview of ASVMB-150.0000MHZY-40-T3 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for ASVMB-150.0000MHZY-40-T3
ASVMB-150.0000MHZY-40-T3 CAD Models
ASVMB-150.0000MHZY-40-T3 Part Data Attributes
|
ASVMB-150.0000MHZY-40-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMB-150.0000MHZY-40-T3
Abracon Corporation
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; SUPPLY VOLT 1.8&2.5V ALSO AVAIL; TR, 13 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 40 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ASVMB-150.0000MHZY-40-T3
This table gives cross-reference parts and alternative options found for ASVMB-150.0000MHZY-40-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVMB-150.0000MHZY-40-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMB-150.0000MHZ-Y-T | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASVMB-150.0000MHZY-40-T3 vs ASVMB-150.0000MHZ-Y-T |
ASVMB-150.0000MHZ-LY | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASVMB-150.0000MHZY-40-T3 vs ASVMB-150.0000MHZ-LY |
ASVMB-150.0000MHZ-Y-T3 | CMOS Output Clock Oscillator, | Abracon Corporation | ASVMB-150.0000MHZY-40-T3 vs ASVMB-150.0000MHZ-Y-T3 |
ASVMB-150.000MHZ-XY-25-T | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, | Abracon Corporation | ASVMB-150.0000MHZY-40-T3 vs ASVMB-150.000MHZ-XY-25-T |
ASVMB-150.0000MHZY-25-T3 | CMOS Output Clock Oscillator | Abracon Corporation | ASVMB-150.0000MHZY-40-T3 vs ASVMB-150.0000MHZY-25-T3 |
ASVMB-150.0000MHZ-LY-25-T | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASVMB-150.0000MHZY-40-T3 vs ASVMB-150.0000MHZ-LY-25-T |
ASVMB-150.000MHZ-EY-25-T3 | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, | Abracon Corporation | ASVMB-150.0000MHZY-40-T3 vs ASVMB-150.000MHZ-EY-25-T3 |
ASVMB-150.0000MHZ-XY-40-T3 | CMOS Output Clock Oscillator, | Abracon Corporation | ASVMB-150.0000MHZY-40-T3 vs ASVMB-150.0000MHZ-XY-40-T3 |
ASVMB-150.0000MHZ-EY-25 | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASVMB-150.0000MHZY-40-T3 vs ASVMB-150.0000MHZ-EY-25 |
ASVMB-150.000MHZ-XY-25 | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, | Abracon Corporation | ASVMB-150.0000MHZY-40-T3 vs ASVMB-150.000MHZ-XY-25 |