There are no models available for this part yet.
Overview of ASVMB-150.0000MHZ-Y-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
CAD Models for ASVMB-150.0000MHZ-Y-T by Abracon Corporation
Part Data Attributes for ASVMB-150.0000MHZ-Y-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
150 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.3 V
|
Supply Voltage-Min
|
1.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for ASVMB-150.0000MHZ-Y-T
This table gives cross-reference parts and alternative options found for ASVMB-150.0000MHZ-Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVMB-150.0000MHZ-Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMB-150.0000MHZ-LY | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASVMB-150.0000MHZ-Y-T vs ASVMB-150.0000MHZ-LY |
ASVMB-150.0000MHZ-Y-T3 | CMOS Output Clock Oscillator, | Abracon Corporation | ASVMB-150.0000MHZ-Y-T vs ASVMB-150.0000MHZ-Y-T3 |
ASVMB-150.000MHZ-XY-25-T | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, | Abracon Corporation | ASVMB-150.0000MHZ-Y-T vs ASVMB-150.000MHZ-XY-25-T |
ASVMB-150.0000MHZY-25-T3 | CMOS Output Clock Oscillator | Abracon Corporation | ASVMB-150.0000MHZ-Y-T vs ASVMB-150.0000MHZY-25-T3 |
ASVMB-150.0000MHZ-LY-25-T | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASVMB-150.0000MHZ-Y-T vs ASVMB-150.0000MHZ-LY-25-T |
ASVMB-150.000MHZ-EY-25-T3 | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, | Abracon Corporation | ASVMB-150.0000MHZ-Y-T vs ASVMB-150.000MHZ-EY-25-T3 |
ASVMB-150.0000MHZ-XY-40-T3 | CMOS Output Clock Oscillator, | Abracon Corporation | ASVMB-150.0000MHZ-Y-T vs ASVMB-150.0000MHZ-XY-40-T3 |
ASVMB-150.0000MHZ-EY-25 | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ASVMB-150.0000MHZ-Y-T vs ASVMB-150.0000MHZ-EY-25 |
ASVMB-150.0000MHZY-40-T3 | CMOS Output Clock Oscillator | Abracon Corporation | ASVMB-150.0000MHZ-Y-T vs ASVMB-150.0000MHZY-40-T3 |
ASVMB-150.000MHZ-XY-25 | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, | Abracon Corporation | ASVMB-150.0000MHZ-Y-T vs ASVMB-150.000MHZ-XY-25 |
Related Parts for ASVMB-150.0000MHZ-Y-T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors