Part Details for ASVMB-14.3181MHZ-XR5 by Abracon Corporation
Overview of ASVMB-14.3181MHZ-XR5 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for ASVMB-14.3181MHZ-XR5
ASVMB-14.3181MHZ-XR5 CAD Models
ASVMB-14.3181MHZ-XR5 Part Data Attributes
|
ASVMB-14.3181MHZ-XR5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVMB-14.3181MHZ-XR5
Abracon Corporation
CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.3181 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |