There are no models available for this part yet.
Overview of ASV-14.31818MHZ-NH by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for ASV-14.31818MHZ-NH by Abracon Corporation
Part Data Attributes for ASV-14.31818MHZ-NH by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
35%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
14.31818 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.08mm x 1.8mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
40/60 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for ASV-14.31818MHZ-NH
This table gives cross-reference parts and alternative options found for ASV-14.31818MHZ-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASV-14.31818MHZ-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-14.31818MHZ-LH | HCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASV-14.31818MHZ-NH vs ASV-14.31818MHZ-LH |
ASV2-14.31818MHZ-EH-T | HCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV-14.31818MHZ-NH vs ASV2-14.31818MHZ-EH-T |
ASV-14.31818MHZ-FH | HCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASV-14.31818MHZ-NH vs ASV-14.31818MHZ-FH |
ASV2-14.31818MHZ-LH-T | HCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV-14.31818MHZ-NH vs ASV2-14.31818MHZ-LH-T |
ASV2-14.31818MHZ-H | HCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV-14.31818MHZ-NH vs ASV2-14.31818MHZ-H |
ASV2-14.31818MHZ-IH | HCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV-14.31818MHZ-NH vs ASV2-14.31818MHZ-IH |
ASV2-14.31818MHZ-NH-T | HCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASV-14.31818MHZ-NH vs ASV2-14.31818MHZ-NH-T |
ASV-14.31818MHZ-FH-T5 | HCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASV-14.31818MHZ-NH vs ASV-14.31818MHZ-FH-T5 |
ASV-14.31818MHZ-NH-T | HCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASV-14.31818MHZ-NH vs ASV-14.31818MHZ-NH-T |
ASV-14.31818MHZ-LH-T5 | HCMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASV-14.31818MHZ-NH vs ASV-14.31818MHZ-LH-T5 |
Related Parts for ASV-14.31818MHZ-NH
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors