ASV-14.31818MHZ-NH
vs
ASV-14.31818MHZ-NH-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Total Weight
121.868
Category CO2 Kg
3.96
CO2
482.59727999999996
Compliance Temperature Grade
Commercial Extended: -30C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
35%
35%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
14.31818 MHz
14.31818 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.08mm x 1.8mm
7.0mm x 5.08mm x 1.8mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
12
2
Compare ASV-14.31818MHZ-NH with alternatives
Compare ASV-14.31818MHZ-NH-T with alternatives