-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TCXO Oscillators 19.2MHz 3.3V .5ppm -40C +85C Learn More
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-1.5-C | Coilcraft Inc | RF Transformer, 0.15MHz Min, 200MHz Max, 1:1.5 | |
WB1-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT | |
WB4-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASTX-13-D-19.200MH
|
Avnet Americas | Ultra Miniature TCXO Oscillator 19.2MHz 3.3V ±0.5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ASTX-13-D-19.200MH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASTX-13-D-19.200MHZ-I05-T
|
Avnet Abacus | - Tape and Reel (Alt: ASTX-13-D-19.200MHZ-I05-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-13-D-19.200MHZ-I05-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-13-D-19.200MHZ-I05-T
Abracon Corporation
TCXO Oscillators 19.2MHz 3.3V .5ppm -40C +85C Learn More
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.06X.08,63/40 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for ASTX-13-D-19.200MHZ-I05-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-13-D-19.200MHZ-I05-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTX-13-D-19.200MHZ-I05-T3 | Clipped Sine Output Oscillator, | Abracon Corporation | ASTX-13-D-19.200MHZ-I05-T vs ASTX-13-D-19.200MHZ-I05-T3 |
ASTX-13-D-19.200MHZ-I05 | Clipped Sine Output Oscillator, | Abracon Corporation | ASTX-13-D-19.200MHZ-I05-T vs ASTX-13-D-19.200MHZ-I05 |
ASTX-13-D-19.200MHZ-I05-T4 | TCXO Oscillators 19.2MHz 3.3V .5ppm -40C +85C Learn More | Abracon Corporation | ASTX-13-D-19.200MHZ-I05-T vs ASTX-13-D-19.200MHZ-I05-T4 |