ASTX-13-D-19.200MHZ-I05-T
vs
VT-702-EFR-5070-20M0000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SMD, 4 PIN
|
SMD, 10 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.5%
|
0.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
10
|
Operating Frequency-Nom |
19.2 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
55 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Equivalence Code |
LCC4,.06X.08,63/40
|
LCC10,.2X.27,100/50
|
Physical Dimension |
2.0mm x 1.6mm x 0.8mm
|
7.0mm x 5.0mm x 1.9mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION
|
Package Body Material |
|
CERAMIC
|
Supply Current-Max |
|
3.5 mA
|
|
|
|
Compare ASTX-13-D-19.200MHZ-I05-T with alternatives
Compare VT-702-EFR-5070-20M0000000 with alternatives