Part Details for ASOP-07DS by Calogic Inc
Overview of ASOP-07DS by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for ASOP-07DS
ASOP-07DS CAD Models
ASOP-07DS Part Data Attributes:
|
ASOP-07DS
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
ASOP-07DS
Calogic Inc
Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.014 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Width | 3.9 mm |
Alternate Parts for ASOP-07DS
This table gives cross-reference parts and alternative options found for ASOP-07DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASOP-07DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07DS | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Linear Integrated Systems | ASOP-07DS vs OP-07DS |
OP07AC/D | Operational Amplifier, 1 Func, 250uV Offset-Max, DIE-8 | Maxim Integrated Products | ASOP-07DS vs OP07AC/D |
ASOP-07DJ | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Calogic Inc | ASOP-07DS vs ASOP-07DJ |
OP07DPS | OP-AMP, 250uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8 | Texas Instruments | ASOP-07DS vs OP07DPS |
ADOP-07DCHIPS | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, UUC5, DIE-5, Operational Amplifier | Analog Devices Inc | ASOP-07DS vs ADOP-07DCHIPS |
OP07C/D | Operational Amplifier, 1 Func, 250uV Offset-Max, DIE-8 | Maxim Integrated Products | ASOP-07DS vs OP07C/D |