Part Details for OP07DPS by Texas Instruments
Overview of OP07DPS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OP07DPS
OP07DPS CAD Models
OP07DPS Part Data Attributes:
|
OP07DPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP07DPS
Texas Instruments
OP-AMP, 250uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 120000 | |
Wideband | NO | |
Width | 5.3 mm |
Alternate Parts for OP07DPS
This table gives cross-reference parts and alternative options found for OP07DPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07DS | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Linear Integrated Systems | OP07DPS vs OP-07DS |
OP07AC/D | Operational Amplifier, 1 Func, 250uV Offset-Max, DIE-8 | Maxim Integrated Products | OP07DPS vs OP07AC/D |
ASOP-07DJ | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Calogic Inc | OP07DPS vs ASOP-07DJ |
ADOP-07DCHIPS | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, UUC5, DIE-5, Operational Amplifier | Analog Devices Inc | OP07DPS vs ADOP-07DCHIPS |
OP07C/D | Operational Amplifier, 1 Func, 250uV Offset-Max, DIE-8 | Maxim Integrated Products | OP07DPS vs OP07C/D |