ASMC-PAB9-TV005
Description: Single Color LED, Amber, PLASTIC, SMT, LCC-4

Overview of ASMC-PAB9-TV005 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SF-SFPP2EACTV-005 Amphenol Cables on Demand Amphenol SF-SFPP2EACTV-005 5m Active SFP+ Cable - Amphenol 10GbE SFP+ Active Direct Attach Copper Cable (16.4 ft)

CAD Models for ASMC-PAB9-TV005 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASMC-PAB9-TV005 by Agilent Technologies Inc

ASMC-PAB9-TV005
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
PLASTIC, SMT, LCC-4
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
AMBER
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.07 A
Forward Voltage-Max
3.4 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.8 mm
Packing Method
TR, 7 INCH
Peak Wavelength
594 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
120 deg
Want to compare parts?
  1. ASMC-PAB9-TV005
    Agilent Technologies Inc
    Single Color LED, Amber, PLASTIC, SMT, LCC-4
    VS

Related Parts for ASMC-PAB9-TV005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMC-PAB9-TV005 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMC-PAB9-TV005 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of ASMC-PAB9-TV005 would you like to use for your alert(s)?
  • Please alert me when ASMC-PAB9-TV005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASMC-PAB9-TV005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMC-PAB9-TV005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASMC-PAB9-TV005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMC-PAB9-TV005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMC-PAB9-TV005 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: