Part Details for ASM8I18S44ERF-08-MX by Alliance Semiconductor Corporation
Overview of ASM8I18S44ERF-08-MX by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM8I18S44ERF-08-MX
ASM8I18S44ERF-08-MX CAD Models
ASM8I18S44ERF-08-MX Part Data Attributes
|
ASM8I18S44ERF-08-MX
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM8I18S44ERF-08-MX
Alliance Semiconductor Corporation
Switching Controller, Voltage-mode, 1A, 400kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ASM8I18S44ERF-08-MX
This table gives cross-reference parts and alternative options found for ASM8I18S44ERF-08-MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM8I18S44ERF-08-MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM8I18S44ERF-08-MX | Switching Controller, Voltage-mode, 1A, 400kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Pulsecore Semiconductor | ASM8I18S44ERF-08-MX vs ASM8I18S44ERF-08-MX |