ASM6382XR30TD5F-T
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN

Overview of ASM6382XR30TD5F-T by Pulsecore Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for ASM6382XR30TD5F-T by Pulsecore Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM6382XR30TD5F-T by Pulsecore Semiconductor

ASM6382XR30TD5F-T
Pulsecore Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
Package Description
ROHS COMPLIANT, SC-70, 3 PIN
Reach Compliance Code
unknown
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3/e6
Length
2.05 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP3/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3V
Time@Peak Reflow Temperature-Max (s)
40
Width
1.25 mm
Want to compare parts?
  1. ASM6382XR30TD5F-T
    Pulsecore Semiconductor
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM6382XR30TD5F-T by Pulsecore Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM6382XR30TD5F-T by Pulsecore Semiconductor

Select Manufacturer
Which Manufacturer of ASM6382XR30TD5F-T would you like to use for your alert(s)?
  • Please alert me when ASM6382XR30TD5F-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM6382XR30TD5F-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM6382XR30TD5F-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM6382XR30TD5F-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM6382XR30TD5F-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM6382XR30TD5F-T by Pulsecore Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: