Part Details for ASM4SSTVF16859-64TR by Pulsecore Semiconductor
Overview of ASM4SSTVF16859-64TR by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6992CS6-4#TRMPBF | Analog Devices | TimerBlox: V-Controlled Pulse | |
LTC6992MPS6-4#TRMPBF | Analog Devices | TimerBlox: V-Controlled Pulse | |
LTC6992CS6-4#TRPBF | Analog Devices | TimerBlox: V-Controlled Pulse |
Part Details for ASM4SSTVF16859-64TR
ASM4SSTVF16859-64TR CAD Models
ASM4SSTVF16859-64TR Part Data Attributes
|
ASM4SSTVF16859-64TR
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM4SSTVF16859-64TR
Pulsecore Semiconductor
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, 0.50 MM PITCH, TSSOP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 210 MHz |
Alternate Parts for ASM4SSTVF16859-64TR
This table gives cross-reference parts and alternative options found for ASM4SSTVF16859-64TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM4SSTVF16859-64TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74SSTV16859PAG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, GREEN, TSSOP-64 | Integrated Device Technology Inc | ASM4SSTVF16859-64TR vs IDT74SSTV16859PAG |
ICSSTV16859BG-LF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Renesas Electronics Corporation | ASM4SSTVF16859-64TR vs ICSSTV16859BG-LF-T |
PI74SSTV16859AX | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, 0.240 INCH, PLASTIC, TSSOP-64 | Pericom Semiconductor Corporation | ASM4SSTVF16859-64TR vs PI74SSTV16859AX |
ICSSTV16859BG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | Integrated Device Technology Inc | ASM4SSTVF16859-64TR vs ICSSTV16859BG-T |
PI74SSTV16859AEX | D Flip-Flop, SSTV Series, 1-Func, 13-Bit, True Output, CMOS, PDSO64, 0.240 INCH, PLASTIC, TSSOP-64 | Pericom Semiconductor Corporation | ASM4SSTVF16859-64TR vs PI74SSTV16859AEX |
SSTV16859MTDX | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, 6.10 MM, MO-153, TSSOP-64 | Fairchild Semiconductor Corporation | ASM4SSTVF16859-64TR vs SSTV16859MTDX |
IDT74SSTVN16859PAG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, GREEN, TSSOP-64 | Integrated Device Technology Inc | ASM4SSTVF16859-64TR vs IDT74SSTVN16859PAG |
IDT74SSTVF16859PA | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | ASM4SSTVF16859-64TR vs IDT74SSTVF16859PA |
SSTVF16859DGG | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64, FF/Latch | NXP Semiconductors | ASM4SSTVF16859-64TR vs SSTVF16859DGG |
PI74SSTV16859AE | D Flip-Flop, SSTV Series, 1-Func, 13-Bit, True Output, CMOS, PDSO64, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-64 | Pericom Semiconductor Corporation | ASM4SSTVF16859-64TR vs PI74SSTV16859AE |