Part Details for ASM3P2779A-06OR by onsemi
Overview of ASM3P2779A-06OR by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ASM3P2779A-06OR
ASM3P2779A-06OR CAD Models
ASM3P2779A-06OR Part Data Attributes:
|
ASM3P2779A-06OR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASM3P2779A-06OR
onsemi
30MHz, OTHER CLOCK GENERATOR, PDSO6, TSOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 30 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ASM3P2779A-06OR
This table gives cross-reference parts and alternative options found for ASM3P2779A-06OR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3P2779A-06OR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3P2779AF-06OR | Clock Generator, 30MHz, CMOS, PDSO6, ROHS COMPLIANT, TSOT-23, 6 PIN | Alliance Semiconductor Corporation | ASM3P2779A-06OR vs ASM3P2779AF-06OR |
ASM3P2779AF-06OR | Standard Peak EMI Reducing Solution, TSOP-6, 3000-REEL | onsemi | ASM3P2779A-06OR vs ASM3P2779AF-06OR |
ASM3P2779AG-06OR | 30MHz, OTHER CLOCK GENERATOR, PDSO6, GREEN, TSOT-23, 6 PIN | onsemi | ASM3P2779A-06OR vs ASM3P2779AG-06OR |
ASM3P2779A-06OR | Clock Generator, 30MHz, CMOS, PDSO6, TSOT-23, 6 PIN | Alliance Semiconductor Corporation | ASM3P2779A-06OR vs ASM3P2779A-06OR |
ASM3P2779AG-06OR | Clock Generator, 30MHz, CMOS, PDSO6, GREEN, TSOT-23, 6 PIN | Alliance Semiconductor Corporation | ASM3P2779A-06OR vs ASM3P2779AG-06OR |