Part Details for ASGGF5T04AC by C&K
Overview of ASGGF5T04AC by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ASGGF5T04AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7705
|
Newark | Basic/Snap Action Switches Snap |C&k Components ASGGF5T04AC RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 | Buy Now |
DISTI #
ASGGF5T04AC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 119 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1124 | Buy Now |
DISTI #
611-ASGGF5T04AC
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$8.5200 | Order Now |
DISTI #
38489916
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 1A 125VAC 30VDC 0.42N Screw Mount Quick Connect Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 145 |
|
$6.4000 / $6.9100 | Buy Now |
DISTI #
65682618
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 1A 125VAC 30VDC 0.42N Screw Mount Quick Connect Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$6.7900 / $6.9100 | Buy Now |
DISTI #
000000000003166392
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for ASGGF5T04AC
ASGGF5T04AC CAD Models
ASGGF5T04AC Part Data Attributes
|
ASGGF5T04AC
C&K
Buy Now
Datasheet
|
Compare Parts:
ASGGF5T04AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 12.67mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | PHENOLIC | |
Actuator Travel | 12.67 mm | |
Actuator Type | LEVER | |
Body Breadth | 16.3 mm | |
Body Height | 16.3 mm | |
Body Length or Diameter | 46 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 7.92 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |