Part Details for ASEMB-1.8432MHZ-Y-T3 by Abracon Corporation
Overview of ASEMB-1.8432MHZ-Y-T3 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ASEMB-1.8432MHZ-Y-T3
ASEMB-1.8432MHZ-Y-T3 CAD Models
ASEMB-1.8432MHZ-Y-T3 Part Data Attributes
|
ASEMB-1.8432MHZ-Y-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-1.8432MHZ-Y-T3
Abracon Corporation
XO, Clock, 1MHz Min, 150MHz Max, 1.8432MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ASEMB-1.8432MHZ-Y-T3
This table gives cross-reference parts and alternative options found for ASEMB-1.8432MHZ-Y-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-1.8432MHZ-Y-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CL5-001.8432T | OSC MEMS 1.8432MHZ CMOS SMD | Microchip Technology Inc | ASEMB-1.8432MHZ-Y-T3 vs DSC1001CL5-001.8432T |
ASEMB-1.8432MHZ-EY-T3 | XO, Clock, 1MHz Min, 150MHz Max, 1.8432MHz Nom, CMOS, | Abracon Corporation | ASEMB-1.8432MHZ-Y-T3 vs ASEMB-1.8432MHZ-EY-T3 |
ASEMB-1.8432MHZ-EY-T5 | XO, Clock, 1MHz Min, 150MHz Max, 1.8432MHz Nom, CMOS, | Abracon Corporation | ASEMB-1.8432MHZ-Y-T3 vs ASEMB-1.8432MHZ-EY-T5 |
ASEMB-1.8432MHZ-LY-T | MEMS OSC XO 1.8432MHZ CMOS SMD | Abracon Corporation | ASEMB-1.8432MHZ-Y-T3 vs ASEMB-1.8432MHZ-LY-T |
ASEMB-1.8432MHZ-LY-T3 | XO, Clock, 1MHz Min, 150MHz Max, 1.8432MHz Nom, CMOS, | Abracon Corporation | ASEMB-1.8432MHZ-Y-T3 vs ASEMB-1.8432MHZ-LY-T3 |
ASEMB-1.8432MHZ-LY-T5 | XO, Clock, 1MHz Min, 150MHz Max, 1.8432MHz Nom, CMOS, | Abracon Corporation | ASEMB-1.8432MHZ-Y-T3 vs ASEMB-1.8432MHZ-LY-T5 |
ASEMB-1.8432MHZ-XY | XO, Clock, 1MHz Min, 150MHz Max, 1.8432MHz Nom, CMOS, | Abracon Corporation | ASEMB-1.8432MHZ-Y-T3 vs ASEMB-1.8432MHZ-XY |
ASEMB-1.8432MHZ-XY-T | MEMS OSC XO 1.8432MHZ CMOS SMD | Abracon Corporation | ASEMB-1.8432MHZ-Y-T3 vs ASEMB-1.8432MHZ-XY-T |
ASEMB-1.8432MHZ-XY-T3 | XO, Clock, 1MHz Min, 150MHz Max, 1.8432MHz Nom, CMOS, | Abracon Corporation | ASEMB-1.8432MHZ-Y-T3 vs ASEMB-1.8432MHZ-XY-T3 |
ASEMB-1.8432MHZ-EY | XO, Clock, 1MHz Min, 150MHz Max, 1.8432MHz Nom, CMOS, | Abracon Corporation | ASEMB-1.8432MHZ-Y-T3 vs ASEMB-1.8432MHZ-EY |