Part Details for ASEM-B1-1.000MHZ-L-C by Abracon Corporation
Overview of ASEM-B1-1.000MHZ-L-C by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA-SEMITECRTDEVAZ | Renesas Electronics Corporation | DAQ on a Stick with Semitec RTD Temperature Sensor Kit |
Part Details for ASEM-B1-1.000MHZ-L-C
ASEM-B1-1.000MHZ-L-C CAD Models
ASEM-B1-1.000MHZ-L-C Part Data Attributes
|
ASEM-B1-1.000MHZ-L-C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM-B1-1.000MHZ-L-C
Abracon Corporation
CMOS Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |