Part Details for ASD2-26.000MHZ-E-J by Abracon Corporation
Overview of ASD2-26.000MHZ-E-J by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-574ASD-2 | Renesas Electronics Corporation | Complete, 12-Bit A/D Converters with Microprocessor Interface |
Part Details for ASD2-26.000MHZ-E-J
ASD2-26.000MHZ-E-J CAD Models
ASD2-26.000MHZ-E-J Part Data Attributes
|
ASD2-26.000MHZ-E-J
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASD2-26.000MHZ-E-J
Abracon Corporation
HCMOS Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for ASD2-26.000MHZ-E-J
This table gives cross-reference parts and alternative options found for ASD2-26.000MHZ-E-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASD2-26.000MHZ-E-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-25-26.000MHZ-NJ-50-T5 | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASD2-26.000MHZ-E-J vs ASV-25-26.000MHZ-NJ-50-T5 |
ASV21-26.000MHZ-J | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASD2-26.000MHZ-E-J vs ASV21-26.000MHZ-J |
ASV21-26.000MHZ-J-L2 | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASD2-26.000MHZ-E-J vs ASV21-26.000MHZ-J-L2 |
ASV-25-26.000MHZ-DJ | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASD2-26.000MHZ-E-J vs ASV-25-26.000MHZ-DJ |
ASV21-26.000MHZ-DJ-L1 | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASD2-26.000MHZ-E-J vs ASV21-26.000MHZ-DJ-L1 |
ASV21-26.000MHZ-IJ-L3 | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASD2-26.000MHZ-E-J vs ASV21-26.000MHZ-IJ-L3 |
ASV-25-26.000MHZ-IJ-T5 | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASD2-26.000MHZ-E-J vs ASV-25-26.000MHZ-IJ-T5 |
ASV21-26.000MHZ-DJ-T | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASD2-26.000MHZ-E-J vs ASV21-26.000MHZ-DJ-T |
ASV21-26.000MHZ-IJ | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASD2-26.000MHZ-E-J vs ASV21-26.000MHZ-IJ |
ASV-25-26.000MHZ-IJ-50-T | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ASD2-26.000MHZ-E-J vs ASV-25-26.000MHZ-IJ-50-T |