Part Details for ASC1206-5M9FT5 by TT Electronics Welwyn Components
Overview of ASC1206-5M9FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-5M9FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0181 / $0.0226 | Buy Now |
Part Details for ASC1206-5M9FT5
ASC1206-5M9FT5 CAD Models
ASC1206-5M9FT5 Part Data Attributes
|
ASC1206-5M9FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-5M9FT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 200ppm, 5900000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-5M9FT5
This table gives cross-reference parts and alternative options found for ASC1206-5M9FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-5M9FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F5904-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | ASC1206-5M9FT5 vs RC1206F5904-07-T70 |
RK73H2BRTTED5904F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ASC1206-5M9FT5 vs RK73H2BRTTED5904F |
RMAW32-5904FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ASC1206-5M9FT5 vs RMAW32-5904FB |
WR12W5904FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | ASC1206-5M9FT5 vs WR12W5904FTR |
RMCF1206FT5M90 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ASC1206-5M9FT5 vs RMCF1206FT5M90 |
WR12W5904FGLJ | Fixed Resistor, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ASC1206-5M9FT5 vs WR12W5904FGLJ |
WR12W5904FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | ASC1206-5M9FT5 vs WR12W5904FGR |
RMCF1206FB5M90 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC1206-5M9FT5 vs RMCF1206FB5M90 |
NMCT1206FG5M90 | RESISTOR, 0.25W, 1%, 200ppm, 5900000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC1206-5M9FT5 vs NMCT1206FG5M90 |
RK73H2BRTTE5904F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ASC1206-5M9FT5 vs RK73H2BRTTE5904F |