Part Details for ASA2815S/HBPBF by International Rectifier
Overview of ASA2815S/HBPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASA2815S/HBPBF
ASA2815S/HBPBF CAD Models
ASA2815S/HBPBF Part Data Attributes
|
ASA2815S/HBPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ASA2815S/HBPBF
International Rectifier
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | S-XDMA-P8 | |
Load Regulation-Max | 0.333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for ASA2815S/HBPBF
This table gives cross-reference parts and alternative options found for ASA2815S/HBPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA2815S/HBPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASA2815S/HB | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | International Rectifier | ASA2815S/HBPBF vs ASA2815S/HB |
ASA2815SPBF | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, 1.065 X 1.075 X 0.270 INCH PACKAGE | International Rectifier | ASA2815S/HBPBF vs ASA2815SPBF |
ASA2815S/ES | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | International Rectifier | ASA2815S/HBPBF vs ASA2815S/ES |
5962-9463001HXA | DC-DC Regulated Power Supply Module, 1 Output, 5.4W, Hybrid, HERMETICALLY SEALED, 8 PIN PACKAGE | Anaren Microwave | ASA2815S/HBPBF vs 5962-9463001HXA |
ASA2815S/CHPBF | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | International Rectifier | ASA2815S/HBPBF vs ASA2815S/CHPBF |
5962-9463001HXX | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 | Infineon Technologies AG | ASA2815S/HBPBF vs 5962-9463001HXX |
5962-9463001HXX | DC-DC Regulated Power Supply Module, 1 Output, 5.4W, Hybrid, HERMETICALLY SEALED, 8 PIN PACKAGE | Anaren Microwave | ASA2815S/HBPBF vs 5962-9463001HXX |
5962-9463001HXA | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 | Infineon Technologies AG | ASA2815S/HBPBF vs 5962-9463001HXA |
5962-9463001HXA | DC-DC Regulated Power Supply Module, 1 Output, 5.4W, Hybrid, HERMETICALLY SEALED, 8 PIN PACKAGE | MS Kennedy Corporation | ASA2815S/HBPBF vs 5962-9463001HXA |
ASA2815S | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | Advanced Analog | ASA2815S/HBPBF vs ASA2815S |