Part Details for 5962-9463001HXX by Anaren Microwave
Overview of 5962-9463001HXX by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9463001HXX
5962-9463001HXX CAD Models
5962-9463001HXX Part Data Attributes
|
5962-9463001HXX
Anaren Microwave
Buy Now
|
Compare Parts:
5962-9463001HXX
Anaren Microwave
DC-DC Regulated Power Supply Module, 1 Output, 5.4W, Hybrid, HERMETICALLY SEALED, 8 PIN PACKAGE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HERMETICALLY SEALED, 8 PIN PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | S-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5.4 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 5962-9463001HXX
This table gives cross-reference parts and alternative options found for 5962-9463001HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9463001HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASA2815S/HB | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | International Rectifier | 5962-9463001HXX vs ASA2815S/HB |
ASA2815SPBF | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, 1.065 X 1.075 X 0.270 INCH PACKAGE | International Rectifier | 5962-9463001HXX vs ASA2815SPBF |
ASA2815S/ES | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | International Rectifier | 5962-9463001HXX vs ASA2815S/ES |
5962-9463001HXA | DC-DC Regulated Power Supply Module, 1 Output, 5.4W, Hybrid, HERMETICALLY SEALED, 8 PIN PACKAGE | Anaren Microwave | 5962-9463001HXX vs 5962-9463001HXA |
ASA2815S/CHPBF | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | International Rectifier | 5962-9463001HXX vs ASA2815S/CHPBF |
5962-9463001HXX | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 | Infineon Technologies AG | 5962-9463001HXX vs 5962-9463001HXX |
ASA2815S/HBPBF | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | International Rectifier | 5962-9463001HXX vs ASA2815S/HBPBF |
5962-9463001HXA | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 | Infineon Technologies AG | 5962-9463001HXX vs 5962-9463001HXA |
5962-9463001HXA | DC-DC Regulated Power Supply Module, 1 Output, 5.4W, Hybrid, HERMETICALLY SEALED, 8 PIN PACKAGE | MS Kennedy Corporation | 5962-9463001HXX vs 5962-9463001HXA |
ASA2815S | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | Advanced Analog | 5962-9463001HXX vs ASA2815S |